
PDV-V417 | |
|---|---|
DigiKey Part Number | PDV-V417-ND |
Manufacturer | |
Manufacturer Product Number | PDV-V417 |
Description | SENSOR PHOTODIODE RADIAL |
Customer Reference | |
Detailed Description | Photodiode 500ns 100° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 730nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 500ns | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 3pA | |
Active Area | 5.44mm² | |
Viewing Angle | 100° | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |

