
PDV-V403 | |
|---|---|
DigiKey Part Number | PDV-V403-ND |
Manufacturer | |
Manufacturer Product Number | PDV-V403 |
Description | SENSOR PHOTODIODE 600NM TO5 |
Customer Reference | |
Detailed Description | Photodiode 600nm 1µs TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 100 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 10pA |
Packaging Bulk | Active Area 17.74mm² |
Part Status Obsolete | Operating Temperature -15°C ~ 70°C |
Wavelength 600nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
Response Time 1µs |

