CdS Cells 520nm 50 ~ 150kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P7005

DigiKey Part Number
PDV-P7005-ND
Manufacturer
Manufacturer Product Number
PDV-P7005
Description
CDS PHOTORES 50K-150KOHM 7.2MM
Customer Reference
Detailed Description
CdS Cells 520nm 50 ~ 150kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise Time (Typ)
60 ms
Manufacturer
Advanced Photonix
Fall Time (Typ)
25 ms
Packaging
Bulk
Cell Resistance (Min) @ Dark
20 MOhms @ 10 s
Part Status
Obsolete
Cell Resistance @ Illuminance
50 ~ 150kOhms @ 10 lux
Wavelength
520nm
Mounting Type
Through Hole
Voltage - Max
350VDC
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.