CdS Cells 520nm 15 ~ 60kOhm @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P7004

DigiKey Part Number
PDV-P7004-ND
Manufacturer
Manufacturer Product Number
PDV-P7004
Description
CDS PHOTORESIST 15K-60KOHM 7.2MM
Customer Reference
Detailed Description
CdS Cells 520nm 15 ~ 60kOhm @ 10 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise Time (Typ)
60 ms
Manufacturer
Advanced Photonix
Fall Time (Typ)
25 ms
Packaging
Bulk
Cell Resistance (Min) @ Dark
500 kOhms @ 10 s
Part Status
Obsolete
Cell Resistance @ Illuminance
15 ~ 60kOhm @ 10 lux
Wavelength
520nm
Mounting Type
Through Hole
Voltage - Max
350VDC
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.