
PDV-P2002 | |
|---|---|
DigiKey Part Number | PDV-P2002-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P2002 |
Description | CDS PHOTORESISTOR 2K-6KOHM .89MM |
Customer Reference | |
Detailed Description | CdS Cells 2 ~ 6kOhms @ 10 lux |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Voltage - Max | - | |
Cell Resistance @ Illuminance | 2 ~ 6kOhms @ 10 lux | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |

