
PDV-C406-LP | |
|---|---|
DigiKey Part Number | PDV-C406-LP-ND |
Manufacturer | |
Manufacturer Product Number | PDV-C406-LP |
Description | SENSOR PHOTODIODE TO5-2 |
Customer Reference | |
Detailed Description | Photodiode 50ns 102° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 100 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 5nA |
Packaging Bulk | Active Area 7.95mm² |
Part Status Obsolete | Viewing Angle 102° |
Spectral Range 350nm ~ 820nm | Operating Temperature -40°C ~ 85°C |
Diode Type PIN | Mounting Type Through Hole |
Response Time 50ns | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |

