
PDV-C405-46 | |
|---|---|
DigiKey Part Number | PDV-C405-46-ND |
Manufacturer | |
Manufacturer Product Number | PDV-C405-46 |
Description | SENSOR PHOTODIODE 500NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 500nm 10ns TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 100 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 150pA |
Packaging Bulk | Active Area 3.089mm² |
Part Status Obsolete | Operating Temperature -15°C ~ 70°C |
Wavelength 500nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-46-2 Lens Top Metal Can |
Response Time 10ns |

