
PDU-V402B | |
|---|---|
DigiKey Part Number | PDU-V402B-ND |
Manufacturer | |
Manufacturer Product Number | PDU-V402B |
Description | SENSOR PHOTODIODE 320NM 2DIP MOD |
Customer Reference | |
Detailed Description | Photodiode 320nm 1µs 2-DIP Module |
Datasheet | Datasheet |
Category | Response Time 1µs |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 15 V |
Packaging Bulk | Current - Dark (Typ) 5nA |
Part Status Obsolete | Active Area 10.84mm² |
Wavelength 320nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 300nm ~ 340nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case 2-DIP Module |
Responsivity @ nm 0.08 A/W @ 320nm |

