
PDU-V401A | |
|---|---|
DigiKey Part Number | PDU-V401A-ND |
Manufacturer | |
Manufacturer Product Number | PDU-V401A |
Description | SENSOR PHOTODIODE 360NM 2DIP MOD |
Customer Reference | |
Detailed Description | Photodiode 360nm 1µs 2-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 360nm | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 400nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.1 A/W @ 360nm | |
Response Time | 1µs | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 10.84mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP Module |

