
PDU-V113 | |
|---|---|
DigiKey Part Number | PDU-V113-ND |
Manufacturer | |
Manufacturer Product Number | PDU-V113 |
Description | SENSOR PHOTODIODE 850NM 2DIP MOD |
Customer Reference | |
Detailed Description | Photodiode 850nm 750ns 120° 2-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 750ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 300pA | |
Active Area | 7.95mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP Module |

