
PDU-V108 | |
|---|---|
DigiKey Part Number | PDU-V108-ND |
Manufacturer | |
Manufacturer Product Number | PDU-V108 |
Description | SENSOR PHOTODIODE TO233AA |
Customer Reference | |
Detailed Description | Photodiode 950ns 69° TO-233AA, TO-8-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 190nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.18 A/W @ 254nm | |
Response Time | 950ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 10pA | |
Active Area | 31mm² | |
Viewing Angle | 69° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Lens Top Metal Can |

