
PDU-V102 | |
|---|---|
DigiKey Part Number | PDU-V102-ND |
Manufacturer | |
Manufacturer Product Number | PDU-V102 |
Description | SENSOR PHOTODIODE TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 400ns 72° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 75 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 1pA |
Packaging Tray | Active Area 0.87mm² |
Part Status Obsolete | Viewing Angle 72° |
Spectral Range 190nm ~ 1100nm | Operating Temperature -40°C ~ 125°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.18 A/W @ 254nm | Package / Case TO-46-2 Lens Top Metal Can |
Response Time 400ns |

