Image for PDU-V101Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU-V101Q

DigiKey Part Number
PDU-V101Q-ND
Manufacturer
Manufacturer Product Number
PDU-V101Q
Description
SENSOR PHOTODIODE TO46-2
Customer Reference
Detailed Description
Photodiode 450ns 74° TO-46-2 Metal Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
75 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
6pA
Packaging
Bulk
Active Area
0.31mm²
Part Status
Obsolete
Viewing Angle
74°
Spectral Range
190nm ~ 1100nm
Operating Temperature
-40°C ~ 125°C
Responsivity @ nm
0.18 A/W @ 254nm
Mounting Type
Through Hole
Response Time
450ns
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.