
PDU-S101 | |
|---|---|
DigiKey Part Number | PDU-S101-ND |
Manufacturer | |
Manufacturer Product Number | PDU-S101 |
Description | SENSOR PHOTODIODE 280NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 280nm 5ns 87° TO-46-2 Metal Can |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 500pA |
Packaging Bulk | Active Area 0.08mm² |
Part Status Obsolete | Viewing Angle 87° |
Wavelength 280nm | Operating Temperature -40°C ~ 125°C |
Spectral Range 200nm ~ 400nm | Mounting Type Through Hole |
Responsivity @ nm 0.14 A/W @ 280nm | Package / Case TO-46-2 Metal Can |
Response Time 5ns |

