
PDU-G105A-SM | |
|---|---|
DigiKey Part Number | PDU-G105A-SM-ND |
Manufacturer | |
Manufacturer Product Number | PDU-G105A-SM |
Description | SENSOR PHOTODIODE 200-365NM SMD |
Customer Reference | |
Detailed Description | Photodiode 10ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 200nm ~ 365nm | |
Diode Type | - | |
Responsivity @ nm | 0.1 A/W @ 350nm | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 50µA | |
Active Area | 0.076mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - |

