
PDU-C120 | |
|---|---|
DigiKey Part Number | PDU-C120-ND |
Manufacturer | |
Manufacturer Product Number | PDU-C120 |
Description | SENSOR PHOTODIODE TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 5ns TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Response Time 5ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 30 V |
Packaging Bulk | Current - Dark (Typ) 500pA |
Part Status Obsolete | Active Area 0.073mm² |
Spectral Range 190nm ~ 1100nm | Operating Temperature -55°C ~ 125°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.18 A/W @ 254nm | Package / Case TO-46-2 Metal Can |

