
PDU-C112Q | |
|---|---|
DigiKey Part Number | PDU-C112Q-ND |
Manufacturer | |
Manufacturer Product Number | PDU-C112Q |
Description | SENSOR PHOTODIODE MODULE |
Customer Reference | |
Detailed Description | Photodiode 350ns 104° Module |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 30 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 10nA |
Packaging Bulk | Active Area 100mm² |
Part Status Obsolete | Viewing Angle 104° |
Spectral Range 190nm ~ 1100nm | Operating Temperature -10°C ~ 60°C |
Diode Type PIN | Mounting Type Connector |
Responsivity @ nm 0.18 A/W @ 254nm | Package / Case Module |
Response Time 350ns |

