
PDU-C111Q | |
|---|---|
DigiKey Part Number | PDU-C111Q-ND |
Manufacturer | |
Manufacturer Product Number | PDU-C111Q |
Description | SENSOR PHOTODIODE TO8 HERMETIC |
Customer Reference | |
Detailed Description | Photodiode 350ns 54° TO-8 Hermetic |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 30 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 10nA |
Packaging Bulk | Active Area 100.2mm² |
Part Status Obsolete | Viewing Angle 54° |
Spectral Range 190nm ~ 1100nm | Operating Temperature -40°C ~ 125°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.18 A/W @ 254nm | Package / Case TO-8 Hermetic |
Response Time 350ns |

