Image for PDR-V463 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDR-V463

DigiKey Part Number
PDR-V463-ND
Manufacturer
Manufacturer Product Number
PDR-V463
Description
SENSOR PHOTODIODE 632NM TO5
Customer Reference
Detailed Description
Photodiode 632nm 1µs TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
100 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
10pA
Packaging
Bulk
Active Area
17.74mm²
Part Status
Obsolete
Operating Temperature
-15°C ~ 70°C
Wavelength
632nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Response Time
1µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.