
PDR-V463-46 | |
|---|---|
DigiKey Part Number | PDR-V463-46-ND |
Manufacturer | |
Manufacturer Product Number | PDR-V463-46 |
Description | SENSOR PHOTODIODE 632NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 632nm 450ns TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 632nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 450ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 150pA | |
Active Area | 2.98mm² | |
Viewing Angle | - | |
Operating Temperature | -15°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |

