Photodiode 900nm 11ns 84° TO-205AA, TO-5-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDI-M301

DigiKey Part Number
PDI-M301-ND
Manufacturer
Manufacturer Product Number
PDI-M301
Description
SENSOR PHOTODIODE 900NM TO5
Customer Reference
Detailed Description
Photodiode 900nm 11ns 84° TO-205AA, TO-5-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
75 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
9nA
Packaging
Bulk
Active Area
5mm²
Part Status
Obsolete
Viewing Angle
84°
Wavelength
900nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
400nm ~ 1150nm
Mounting Type
Through Hole
Responsivity @ nm
0.45 A/W @ 1060nm
Package / Case
TO-205AA, TO-5-3 Metal Can
Response Time
11ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.