
PDI-G103L | |
|---|---|
DigiKey Part Number | PDI-G103L-ND |
Manufacturer | |
Manufacturer Product Number | PDI-G103L |
Description | SENSOR PHOTODIODE 940NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 940nm 1µs 65° TO-46-2 Metal Can |
Category | Voltage - DC Reverse (Vr) (Max) 100 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 200pA |
Packaging Bulk | Active Area 0.79mm² |
Part Status Obsolete | Viewing Angle 65° |
Wavelength 940nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 840nm ~ 940nm | Mounting Type Through Hole |
Response Time 1µs | Package / Case TO-46-2 Metal Can |

