
PDI-G103 | |
|---|---|
DigiKey Part Number | PDI-G103-ND |
Manufacturer | |
Manufacturer Product Number | PDI-G103 |
Description | SENSOR PHOTODIODE 880NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 880nm 1µs 65° TO-46-2 Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | 840nm ~ 940nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 1µs | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 0.79mm² | |
Viewing Angle | 65° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |

