
PDI-E912 | |
|---|---|
DigiKey Part Number | PDI-E912-ND |
Manufacturer | |
Manufacturer Product Number | PDI-E912 |
Description | EMITTER IR 940NM 180MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 180mA 80° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Advanced Photonix | Viewing Angle 80° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 180mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 940nm |

