
PDI-E900 | |
|---|---|
DigiKey Part Number | PDI-E900-ND |
Manufacturer | |
Manufacturer Product Number | PDI-E900 |
Description | EMITTER IR 940NM 100MA BARE CHIP |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die |

