
PDI-E834 | |
|---|---|
DigiKey Part Number | PDI-E834-ND |
Manufacturer | |
Manufacturer Product Number | PDI-E834 |
Description | EMITTER IR VIS MULTI-NM 30MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 905nm, 660nm 1.2V, 1.8V 30mA 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 905nm, 660nm |
Manufacturer Advanced Photonix | Voltage - Forward (Vf) (Typ) 1.2V, 1.8V |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C (TA) |
Type Infrared (IR), Visible | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 3-SMD, No Lead |

