
PDI-E808 | |
|---|---|
DigiKey Part Number | PDI-E808-ND |
Manufacturer | |
Manufacturer Product Number | PDI-E808 |
Description | EMITTER IR 880NM 100MA T-1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.6V 100mA 30mW/sr @ 50mA 80° T-1 |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer Advanced Photonix | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Bulk | Viewing Angle 80° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -55°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 30mW/sr @ 50mA | Package / Case T-1 |

