
PDI-E805 | |
|---|---|
DigiKey Part Number | PDI-E805-ND |
Manufacturer | |
Manufacturer Product Number | PDI-E805 |
Description | EMITTER IR 880NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 100mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer Advanced Photonix | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -20°C ~ 90°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |

