Infrared (IR) Emitter 880nm 1.5V 100mA TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDI-E804

DigiKey Part Number
PDI-E804-ND
Manufacturer
Manufacturer Product Number
PDI-E804
Description
EMITTER IR 880NM 100MA TO-46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.5V 100mA TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,10000 €24,10 €
1019,36400 €193,64 €
10016,62600 €1.662,60 €
50015,44042 €7.720,21 €
Manufacturers Standard Package
Unit Price without VAT:24,10000 €
Unit Price with VAT:28,67900 €