
PDI-C172SMF | |
|---|---|
DigiKey Part Number | PDI-C172SMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDI-C172SMF |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 20ns 130° 2-SMD, No Lead |
Category | Voltage - DC Reverse (Vr) (Max) 60 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 4nA |
Packaging Tape & Reel (TR) | Active Area 7.67mm² |
Part Status Active | Viewing Angle 130° |
Wavelength 900nm | Operating Temperature -40°C ~ 80°C |
Color - Enhanced Blue | Mounting Type Surface Mount |
Spectral Range 840nm ~ 1050nm | Package / Case 2-SMD, No Lead |
Diode Type PIN | Base Product Number |
Response Time 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,18739 € | 11.873,90 € |
| Unit Price without VAT: | 1,18739 € |
|---|---|
| Unit Price with VAT: | 1,41299 € |

