
PDI-C109-F | |
|---|---|
DigiKey Part Number | PDI-C109-F-ND |
Manufacturer | |
Manufacturer Product Number | PDI-C109-F |
Description | SENSOR PHOTODIODE 950NM TO233AA |
Customer Reference | |
Detailed Description | Photodiode 950nm 25ns 79° TO-233AA, TO-8-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 100 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 5nA |
Packaging Bulk | Active Area 42.86mm² |
Part Status Obsolete | Viewing Angle 79° |
Wavelength 950nm | Operating Temperature -40°C ~ 80°C |
Spectral Range 700nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-233AA, TO-8-3 Lens Top Metal Can |
Response Time 25ns |

