Image for PDG-V455 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDG-V455

DigiKey Part Number
PDG-V455-ND
Manufacturer
Manufacturer Product Number
PDG-V455
Description
SENSOR PHOTODIODE 550NM TO5
Customer Reference
Detailed Description
Photodiode 550nm 1µs TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
100 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
10pA
Packaging
Bulk
Active Area
17.74mm²
Part Status
Obsolete
Operating Temperature
-15°C ~ 70°C
Wavelength
550nm
Mounting Type
Free Hanging
Diode Type
PIN
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Response Time
1µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.