
PDB-V614-2 | |
|---|---|
DigiKey Part Number | PDB-V614-2-ND |
Manufacturer | |
Manufacturer Product Number | PDB-V614-2 |
Description | SENSOR PHOTODIODE 940NM PVC WIRE |
Customer Reference | |
Detailed Description | Photodiode 940nm 6.5µs Chip with 30 Gauge PVC Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 6.5µs | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Dark (Typ) | 500nA | |
Active Area | 177.9mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Free Hanging | |
Package / Case | Chip with 30 Gauge PVC Wire |

