Direct

PDB-V601-1 | |
|---|---|
DigiKey Part Number | PDB-V601-1-ND |
Manufacturer | |
Manufacturer Product Number | PDB-V601-1 |
Description | SENSOR PHOTODIODE 940NM DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 300ns Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 300ns | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Dark (Typ) | 3nA | |
Active Area | 1.053mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Free Hanging | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,67900 € | 535,80 € |
| Unit Price without VAT: | 2,67900 € |
|---|---|
| Unit Price with VAT: | 3,18801 € |


