
PDB-V216 | |
|---|---|
DigiKey Part Number | PDB-V216-ND |
Manufacturer | |
Manufacturer Product Number | PDB-V216 |
Description | SENSOR PHOTODIODE 950NM ARRAY |
Customer Reference | |
Detailed Description | Photodiode 950nm 50ns Array - 16 Element |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Bulk | Current - Dark (Typ) 1nA |
Part Status Obsolete | Active Area 2.31mm² (x16) |
Wavelength 950nm | Operating Temperature -20°C ~ 75°C |
Color - Enhanced Blue | Mounting Type Through Hole |
Spectral Range 350nm ~ 1100nm | Package / Case Array - 16 Element |
Diode Type PIN |

