
PDB-V140 | |
|---|---|
DigiKey Part Number | PDB-V140-ND |
Manufacturer | |
Manufacturer Product Number | PDB-V140 |
Description | SENSOR PHOTODIODE 950NM 2DIP MOD |
Customer Reference | |
Detailed Description | Photodiode 950nm 925ns 120° 2-DIP Module |
Datasheet | Datasheet |
Category | Response Time 925ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 75 V |
Packaging Bulk | Current - Dark (Typ) 2nA |
Part Status Obsolete | Active Area 29.02mm² |
Wavelength 950nm | Viewing Angle 120° |
Color - Enhanced Blue | Operating Temperature -40°C ~ 90°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case 2-DIP Module |

