Image for PDB-V102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-V102

DigiKey Part Number
PDB-V102-ND
Manufacturer
Manufacturer Product Number
PDB-V102
Description
SENSOR PHOTODIODE 950NM TO46-2
Customer Reference
Detailed Description
Photodiode 950nm 400ns 72° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
400ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
75 V
Packaging
Bulk
Current - Dark (Typ)
40pA
Part Status
Obsolete
Active Area
0.87mm²
Wavelength
950nm
Viewing Angle
72°
Color - Enhanced
Blue
Operating Temperature
-40°C ~ 125°C
Spectral Range
350nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.