
PDB-C618-1 | |
|---|---|
DigiKey Part Number | PDB-C618-1-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C618-1 |
Description | SENSOR PHOTODIODE 940NM DIE |
Customer Reference | |
Detailed Description | Photodiode 940nm 200ns Die |
Datasheet | Datasheet |
Category | Response Time 200ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 75 V |
Packaging Tray | Current - Dark (Typ) 30nA |
Part Status Obsolete | Active Area 371.1mm² |
Wavelength 940nm | Operating Temperature -40°C ~ 100°C |
Color - Enhanced Blue | Mounting Type Free Hanging |
Spectral Range 350nm ~ 1100nm | Package / Case Die |

