
PDB-C614-2 | |
|---|---|
DigiKey Part Number | PDB-C614-2-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C614-2 |
Description | SENSOR PHOTODIODE 940NM PVC WIRE |
Customer Reference | |
Detailed Description | Photodiode 940nm 125ns Chip with 30 Gauge PVC Wire |
Datasheet | Datasheet |
Category | Response Time 125ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 75 V |
Packaging Bulk | Current - Dark (Typ) 250nA |
Part Status Obsolete | Active Area 177.9mm² |
Wavelength 940nm | Operating Temperature -40°C ~ 100°C |
Color - Enhanced Blue | Mounting Type Free Hanging |
Spectral Range 350nm ~ 1100nm | Package / Case Chip with 30 Gauge PVC Wire |

