Photodiode 940nm 10ns Rectangular, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C601-1

DigiKey Part Number
PDB-C601-1-ND
Manufacturer
Manufacturer Product Number
PDB-C601-1
Description
SENSOR PHOTODIODE 940NM RECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 10ns Rectangular, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tray
Part Status
Active
Wavelength
940nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
500pA
Active Area
1mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Free Hanging
Package / Case
Rectangular, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2001,87510 €375,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,87510 €
Unit Price with VAT:2,23137 €