
PDB-C206 | |
|---|---|
DigiKey Part Number | PDB-C206-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C206 |
Description | SENSOR PHOTODIODE 950NM PCB MNT |
Customer Reference | |
Detailed Description | Photodiode 950nm 25ns PCB Mount |
Datasheet | Datasheet |
Category | Response Time 25ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 100 V |
Packaging Bulk | Current - Dark (Typ) 10nA |
Part Status Obsolete | Active Area 11.33mm² (x4) |
Wavelength 950nm | Operating Temperature -40°C ~ 100°C |
Color - Enhanced Blue | Mounting Type Surface Mount |
Spectral Range 350nm ~ 1100nm | Package / Case PCB Mount |
Diode Type PIN |

