
PDB-C204 | |
|---|---|
DigiKey Part Number | PDB-C204-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C204 |
Description | SENSOR PHOTODIODE 950NM TO233AA |
Customer Reference | |
Detailed Description | Photodiode 950nm 5ns 94° TO-233AA, TO-8-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Response Time 5ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 100 V |
Packaging Bulk | Current - Dark (Typ) 2.5nA |
Part Status Obsolete | Active Area 7.75mm² (x4) |
Wavelength 950nm | Viewing Angle 94° |
Color - Enhanced Blue | Operating Temperature -40°C ~ 125°C |
Spectral Range 320nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-233AA, TO-8-3 Lens Top Metal Can |

