
PDB-C164 | |
|---|---|
DigiKey Part Number | PDB-C164-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C164 |
Description | SENSOR PHOTODIODE 950NM CERAMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns Metallized Ceramic |
Category | Responsivity @ nm 0.18 A/W @ 450nm |
Manufacturer Advanced Photonix | Response Time 13ns |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 75 V |
Part Status Active | Current - Dark (Typ) 1nA |
Wavelength 950nm | Active Area 3.09mm² |
Color - Enhanced Blue | Operating Temperature -40°C ~ 80°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case Metallized Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,80880 € | 3.180,88 € |
| Unit Price without VAT: | 31,80880 € |
|---|---|
| Unit Price with VAT: | 37,85247 € |

