
PDB-C157F | |
|---|---|
DigiKey Part Number | PDB-C157F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C157F |
Description | SENSOR PHOTODIODE 950NM SIDE |
Customer Reference | |
Detailed Description | Photodiode 950nm 50ns 120° Side View |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Bulk | Current - Dark (Typ) 2nA |
Part Status Obsolete | Active Area 9mm² |
Wavelength 950nm | Viewing Angle 120° |
Color - Enhanced Blue | Operating Temperature -40°C ~ 80°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case Side View |

