Similar

PDB-C155SM | |
|---|---|
DigiKey Part Number | PDB-C155SM-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C155SM |
Description | SENSOR PHOTODIODE BLUE 7.95MM |
Customer Reference | |
Detailed Description | Photodiode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - |


