
PDB-C154SMF | |
|---|---|
DigiKey Part Number | PDB-C154SMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDB-C154SMF |
Description | SENSOR PHOTODIODE 660NM 1210 |
Customer Reference | |
Detailed Description | Photodiode 660nm 10ns 120° 1210 (3225 Metric) |
Category | Response Time 10ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Tape & Reel (TR) | Current - Dark (Typ) 2nA |
Part Status Obsolete | Active Area 2.10mm² |
Wavelength 660nm | Viewing Angle 120° |
Color - Enhanced Red | Operating Temperature -40°C ~ 80°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 1210 (3225 Metric) |

