PDB-C152SMF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Photonix
In Stock: 0
Unit Price: 30,18130 €
Image for PDB-C152SMF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C152SMF

DigiKey Part Number
PDB-C152SMFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDB-C152SMF
Description
SENSOR PHOTODIODE 660NM 1206
Customer Reference
Detailed Description
Photodiode 660nm 50ns 120° 1206 (3216 Metric)
EDA/CAD Models
PDB-C152SMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
660nm
Color - Enhanced
Blue
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
2nA
Active Area
1.66mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes