Photodiode 950nm 6ns 48° Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C144

DigiKey Part Number
PDB-C144-ND
Manufacturer
Manufacturer Product Number
PDB-C144
Description
SENSOR PHOTODIODE 950NM AXIAL
Customer Reference
Detailed Description
Photodiode 950nm 6ns 48° Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tray
Part Status
Obsolete
Wavelength
950nm
Color - Enhanced
Blue
Spectral Range
700nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
6ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
2nA
Active Area
0.29mm²
Viewing Angle
48°
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.