
PDB-C132F | |
|---|---|
DigiKey Part Number | PDB-C132F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C132F |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 950nm 5ns 48° Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
Category | Response Time 5ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 100 V |
Packaging Bulk | Current - Dark (Typ) 1nA |
Part Status Obsolete | Active Area 0.36mm² |
Wavelength 950nm | Viewing Angle 48° |
Color - Enhanced Blue | Operating Temperature -40°C ~ 80°C |
Spectral Range 700nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case Radial, 3mm Dia (T-1) |

