
PDB-C122 | |
|---|---|
DigiKey Part Number | PDB-C122-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C122 |
Description | SENSOR PHOTODIODE 950NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns 2-SMD, No Lead |
Category | Responsivity @ nm 0.17 A/W @ 450nm |
Manufacturer Advanced Photonix | Response Time 13ns |
Packaging Tray | Voltage - DC Reverse (Vr) (Max) 75 V |
Part Status Active | Current - Dark (Typ) 500pA |
Wavelength 950nm | Active Area 0.109mm² |
Color - Enhanced Blue | Operating Temperature -55°C ~ 125°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,17690 € | 2.617,69 € |
| Unit Price without VAT: | 26,17690 € |
|---|---|
| Unit Price with VAT: | 31,15051 € |

